Magnetoresistive Sensors
HMC1021S
Dimensional Magnetoresistive Sensor 1 Axis 2Gs Magnetic Field 8-Pin SOIC
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Dimensional
Module/IC Classification
IC
Number of Bridge per Chip
1
Number of Axis
1
Maximum Magnetic Field
2Gs
Maximum Bridge Resistance (kOhm)
1.2
Maximum Sensitivity
4(mV/V/Gs)
Maximum Operating Supply Voltage (V)
25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.48(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

