Voltage Variable Attenuators
HMC-C053
Voltage Variable Attenuator 33dB 20000MHz 6-Pin Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Voltage Variable Attenuator
Minimum Frequency (MHz)
0
Maximum Frequency (MHz)
20000
Maximum Insertion Loss (dB)
4(Typ)
Maximum Attenuation (dB)
33(Typ)
Maximum Control Voltage (V)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
5.84
Package Width
21.59
Package Length
27.85
PCB changed
6
Pin Count
6

