Arrow Electronic Components Online
HMCC026|ADI|simage
HMCC026|ADI|limage
RF Amplifiers

HMC-C026

RF Amp Single Power Amp 20GHz -16V/17V Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    20000
  • Typical Gain Flatness (dB)
    ±2
  • Typical Power Gain (dB)
    22@20000MHz
  • Typical Output Power (dBm)
    21@20000MHz
  • Typical Output Intercept Point (dBm)
    24@20000MHz
  • Maximum Input Return Loss (dB)
    10(Typ)@20000MHz
  • Maximum Output Return Loss (dB)
    8(Typ)@20000MHz
  • Typical Noise Figure (dB)
    3.5@20000MHz
  • Maximum Operating Supply Voltage (V)
    -16|17
  • Maximum Dual Supply Voltage (V)
    -16|17
  • Maximum Supply Current (mA)
    450@15V|-5@-12V
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    7.38
  • Package Width
    17.78
  • Package Length
    40.89

Documentation and Resources

Datasheets
Design resources