Arrow Electronic Components Online
HMCC019|ADI|simage
HMCC019|ADI|limage
RF Switches

HMC-C019

RF Switch SPST 0MHz to 20GHz 60dB Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPST
  • Switch Configuration
    Single SPST
  • Number of Switches
    1
  • Switching Speed (ns)
    0.0000025
  • Frequency Band (MHz)
    0 to 20000
  • Maximum Frequency (MHz)
    20000
  • Minimum Isolation (dB)
    60
  • Maximum Insertion Loss (dB)
    9
  • Technology
    GaAs MESFET
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    7
  • Typical Supply Current (mA)
    2.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Width
    21.59
  • Package Length
    44.45

Documentation and Resources

Datasheets
Design resources