Arrow Electronic Components Online
HMCC009|ADI|simage
HMCC009|ADI|limage
Up-Down Converters and Mixers

HMC-C009

Up/Down Conv Mixer 8.5GHz Case C-4 Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    4000
  • Maximum Input Frequency (MHz)
    8500
  • Minimum Output Frequency (MHz)
    0
  • Maximum Output Frequency (MHz)
    3500
  • Maximum Conversion Loss (dB)
    10.5
  • Typical LO/RF Isolation (dB)
    40
  • Typical Third Order Input Intercept Point (dBm)
    23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Length
    41.66
  • Supplier Package
    Case C-4

Documentation and Resources

Datasheets
Design resources