Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.f.
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
65000
Typical Power Gain (dB)
13@65000MHz
Typical Output Power (dBm)
16@65000MHz
Typical Output Intercept Point (dBm)
25@65000MHz
Maximum Input Return Loss (dB)
13(Typ)@65000MHz
Maximum Output Return Loss (dB)
17(Typ)@65000MHz
Maximum Operating Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
80(Typ)@5V
Power Supply Type
Single
Packaging
Tray
Package Height
0.1
Package Width
1.22
Package Length
2.2
PCB changed
4
Supplier Package
Die
Pin Count
4