Optical Lenses
HMC_461_RTP
Round Optical Lens Red Polycarbonate
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Fresnel Lens
Color
Red
Number of LEDs
1
Lens Shape Type
Round
Material
Polycarbonate
Product Diameter (mm)
15.75
Product Length (mm)
15.75
Product Height (mm)
15.82

