Arrow Electronic Components Online
HM79M603R3LFTR|BITECH|simage
HM79M603R3LFTR|BITECH|limage
Inductor Surface Mount

HM79M-603R3LFTR

Inductor Power Wirewound 3.3uH 20% 100KHz 8A 0.016Ohm DCR T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Inductance (H)
    3.3u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    8
  • Maximum Saturation Current (A)
    7
  • Maximum DC Resistance (Ohm)
    0.016
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.3
  • Maximum Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources