Arrow Electronic Components Online
HM78D755151MLFTR|BITECH|simage
HM78D755151MLFTR|BITECH|limage
Inductor Surface Mount

HM78D-755151MLFTR

Inductor Power Shielded Wirewound 150uH/600uH 20%/20% 100KHz 0.69A/0.346A 0.934Ohm/3.748Ohm DCR T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    150u|600u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.69|0.346
  • Maximum Saturation Current (A)
    0.81|0.41
  • Maximum DC Resistance (Ohm)
    0.934|3.748
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.7
  • Maximum Product Height (mm)
    4.8
Order Quantity

Documentation and Resources

Datasheets
Design resources