Inductor Surface Mount
HM78D-755102MLFTR
Inductor Power Shielded Wirewound 1000uH/4036uH 20%/20% 100KHz 0.27A/0.135A 6.094Ohm/24.57Ohm DCR T/R
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
1000u|4036u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.27|0.135
Maximum Saturation Current (A)
0.31|0.16
Maximum DC Resistance (Ohm)
6.094|24.57
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.7
Mounting
Surface Mount
Maximum Product Depth (mm)
7.7
Maximum Product Height (mm)
4.8
Order Quantity

