Arrow Electronic Components Online
HM78D128102KLFTR|BITECH|simage
HM78D128102KLFTR|BITECH|limage
Inductor Surface Mount

HM78D-128102KLFTR

Inductor Power Shielded Wirewound 1000uH/4800uH 10%/30% 100KHz 0.6A/0.3A 1.415Ohm/5.66Ohm DCR T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    1000u|4800u
  • Tolerance
    10%|30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.6|0.3
  • Maximum Saturation Current (A)
    1.1|0.56
  • Maximum DC Resistance (Ohm)
    1.415|5.66
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    8.05

Documentation and Resources

Datasheets
Design resources