Inductor Surface Mount
HM78D-1210680MLFTR
Inductor Power Shielded Wirewound 68uH/272uH 20%/25% 100KHz 2.96A/1.48A 0.098Ohm/0.392Ohm DCR T/R
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
68u|272u
Tolerance
20%|25%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.96|1.48
Maximum Saturation Current (A)
4.45|2.2
Maximum DC Resistance (Ohm)
0.098|0.392
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.5
Mounting
Surface Mount
Maximum Product Depth (mm)
12.5
Maximum Product Height (mm)
10.5

