Arrow Electronic Components Online
HM7850221LFTR|BITECH|simage
HM7850221LFTR|BITECH|limage
Inductor Surface Mount

HM78-50221LFTR

Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 0.8A 0.4Ohm DCR T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    220u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.8
  • Maximum Saturation Current (A)
    0.8
  • Maximum DC Resistance (Ohm)
    0.4
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    6.2

Documentation and Resources

Datasheets
Design resources