Arrow Electronic Components Online
HM7726006LFTR|BITECH|simage
HM7726006LFTR|BITECH|limage
Inductor Surface Mount

HM77-26006LFTR

Inductor Power Wirewound 25.9uH/16.1uH 20% Powdered Iron 5.1A 0.0303Ohm DCR T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Powdered Iron
  • Inductance (H)
    25.9u(OCL)/16.1u
  • Tolerance
    20%
  • Maximum DC Current (A)
    5.1
  • Maximum DC Resistance (Ohm)
    0.0303
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    20.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    18.03
  • Maximum Product Height (mm)
    11.3
Order Quantity

Documentation and Resources

Datasheets
Design resources