Arrow Electronic Components Online
HM7640471JLFTR13|BITECH|simage
HM7640471JLFTR13|BITECH|limage
Inductor Surface Mount

HM76-40471JLFTR13

Inductor Power Drum Core 470uH 20% 100KHz 0.93A 0.7Ohm DCR T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Inductance (H)
    470u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.93
  • Maximum Saturation Current (A)
    0.93
  • Maximum DC Resistance (Ohm)
    0.7
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    16.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    15.8
  • Maximum Product Height (mm)
    7.41

Documentation and Resources

Datasheets
Design resources