Inductor Surface Mount
HM76-30100JLFTR13
Inductor Power Drum Core 10uH 20% 100KHz 4.6A 0.04Ohm DCR T/R
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
4.6
Maximum Saturation Current (A)
4.6
Maximum DC Resistance (Ohm)
0.04
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.46
Mounting
Surface Mount
Maximum Product Depth (mm)
9.4
Maximum Product Height (mm)
5.9

