Arrow Electronic Components Online
HM7350100LFTR13|BITECH|simage
HM7350100LFTR13|BITECH|limage
Reduced Price
Inductor Surface Mount

HM73-50100LFTR13

Inductor Power Shielded Wirewound 10uH/8uH 20% 100KHz 8A 0.0114Ohm DCR T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    10u(OCL)/8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    8
  • Maximum Saturation Current (A)
    15
  • Maximum DC Resistance (Ohm)
    0.0114
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13
  • Maximum Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources