Arrow Electronic Components Online
HM2S30PE5100AALF|FCI|simage
HM2S30PE5100AALF|FCI|limage
Connector Backplane

HM2S30PE5100AALF

Millipacs®, Back Plane Connectors, 2mm Hardmetric Series 5 Row vertical Press-Fit Female Type C with 55 Signal pins

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    RCP
  • Number of Contacts
    55
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    750VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    5.44
  • Product Length (mm)
    25
  • Product Depth (mm)
    12.25
  • Product Height (mm)
    13.7
  • Tradename
    Millipacs®
  • Tail Length (mm)
    3.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources