Arrow Electronic Components Online
HM2R89PA8100AALF|FCI|simage
HM2R89PA8100AALF|FCI|limage
Connector Backplane

HM2R89PA8100AALF

Millipacs, Back Plane Connectors, 2mm Hard metric Series 8 Row Right angle Press-Fit Female Type F with 88 Signal pins

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Contacts
    88
  • Termination Method
    Press Fit
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    750VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    13.08
  • Tradename
    Millipacs®
  • Tail Length (mm)
    3.22
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources