Arrow Electronic Components Online
HM2R71PA5108N9LF|FCI|limage
HM2R71PA5108N9LF|FCI|simage
Connector Backplane

HM2R71PA5108N9LF

Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type B (19 Pos) with 95 signal pins

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    RCP
  • Number of Contacts
    95
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    750VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tray
  • Product Length (mm)
    38
  • Product Depth (mm)
    20.95
  • Product Height (mm)
    11.8
  • Tradename
    Millipacs®
  • Tail Length (mm)
    3.22
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources