Connector Backplane
HM2P78PD5111N9LF
Millipacs® Vertical Headers, Backplane Connectors, B8 Series,Verticle Header with side wall, two cut outs for coding, shielding row
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
40Signal/16Ground
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
3.125
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
750VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Packaging
Tray
Product Weight (g)
2.84
Product Length (mm)
17.6
Product Depth (mm)
15.4
Product Height (mm)
13.45
Tradename
Millipacs®
Tail Length (mm)
3.7
Mounting
Through Hole
Order Quantity

