Arrow Electronic Components Online
HM2P70PAE121AALF|FCI|simage
HM2P70PAE121AALF|FCI|limage
Connector Backplane

HM2P70PAE121AALF

Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins(suitable for backplane and printed board thickness of 1.4mm and above)

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    154
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    10000
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tray
  • Product Length (mm)
    44
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    13.45
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources