Arrow Electronic Components Online
HM2P65PDT2A1N2LF|FCI|simage
HM2P65PDT2A1N2LF|FCI|limage
Connector Backplane

HM2P65PDT2A1N2LF

Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Hard Metric
  • Gender
    M
  • Number of Contacts
    125
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    3.125
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    750VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    8.78
  • Product Length (mm)
    50
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    13.45
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources