Reed Relays
HM24-1A83-02
Reed Relay 24VDC 1KOhm 3A SPST-NO( (68mm 19mm 19.8mm)) THT Dry
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
24
Coil Current (mA)
24
Coil Resistance (Ohm)
1K
Maximum Contact Resistance (mOhm)
150
Insulation Resistance (Ohm)
10T(Min)
Maximum Pick-Up Voltage
18VDC
Maximum AC Switching Voltage (V)
7.5K
Maximum DC Switching Voltage (V)
7.5K
Maximum Switching Current (A)
3
Minimum Dropout Voltage
2VDC
Maximum Carry Current (A)
5
Isolation Across Contacts
10KVDC(Min)
Isolation Across Coil and Contacts
15KVDC(Min)
Maximum Switching Power
50W
Operate Time (ms)
3.2
Release Time (ms)
1.5
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Relay Construction
Non-Latching
Seal
Sealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Foam
Product Weight (g)
43
Product Length (mm)
68
Product Depth (mm)
19
Product Height (mm)
19.8

