Arrow Electronic Components Online
HM2112ZNL|PULSE|simage
HM2112ZNL|PULSE|limage
Reduced Price
Telecom Transformers

HM2112ZNL

Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 12 Terminal Gull Wing SMD Automotive AEC-Q200

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Transformer Type
    BMS Transformer
  • Turns Ratio
    1:1
  • Maximum Primary Leakage Inductance (uH)
    0.5
  • Maximum DCR Primary Side (Ohm)
    0.45
  • Maximum DCR Secondary Side (Ohm)
    0.85
  • High Potential
    1000VDC
  • Minimum Crosstalk (dB)
    -50@4MHz
  • Minimum CMRR (dB)
    -20@10MHz to 1000MHz
  • Minimum Return Loss (dB)
    20@4MHz
  • Maximum Insertion Loss (dB)
    0.25@4MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14.7
  • Product Depth (mm)
    15.43
  • Product Height (mm)
    3.45
Order Quantity

Documentation and Resources

Datasheets
Design resources