Arrow Electronic Components Online
HMPWRHDR02LR|3M|simage
HMPWRHDR02LR|3M|limage
Connector Backplane

HM-PWR-HDR-02-LR

Conn Backplane Power HDR Solder RA Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane Power
  • Gender
    HDR
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    11.7
  • Product Depth (mm)
    22.3
  • Product Height (mm)
    14.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources