Arrow Electronic Components Online
HLT-01-LL|EATON|simage
HLT-01-LL|EATON|limage
퓨즈 액세서리

HLT-01-LL

Fuse Holder 15A 60VDC Through Hole Pin

Eaton
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Alarm Indicating
  • Fuse Size
    21.3 X 15.3
  • Number of Poles
    1
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    60VDC
  • Termination Style
    Pin
  • Product Length (mm)
    21.3
  • Product Height (mm)
    15.3
  • Seated Plane Height (mm)
    23
  • Body Material
    Thermoplastic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources