Arrow Electronic Components Online
HLSP3SX0|PANDUIT|simage
HLSP3SX0|PANDUIT|limage
Cable Ties

HLSP3S-X0

Cable Ties, Hook and Loop Nylon/Polypropylene Black 81.3mm 222N Strip

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Hook and Loop
  • Color
    Black
  • Body Material
    Nylon/Polypropylene
  • Maximum Bundle Diameter (mm)
    81.3
  • Tensile Strength (N)
    222(Min)
  • Minimum Operating Temperature (°C)
    -18
  • Maximum Operating Temperature (°C)
    104
  • Packaging
    Strip
  • Product Length (mm)
    305
  • Product Depth (mm)
    19.1

Documentation and Resources

Datasheets
Design resources