Relays Other
HLMUDRAAA
Electromechanical Relay 200 to 240/340 to 420/400 to 480VAC 10A DPDT(50.8x41.7x76.7)mm SMD Monitoring Relay
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
Automotive
No
PPAP
No
Type
Monitoring Relay
Contact Arrangement
DPDT
AC Coil Voltage (V)
200 to 240|340 to 420|400 to 480
Maximum AC Switching Voltage (V)
240
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Surface Mount
Termination Style
Screw Terminal
Number of Terminals
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Length (mm)
50.8
Product Depth (mm)
41.7
Product Height (mm)
76.7
Order Quantity

