Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Resistor LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
12mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
25
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
135
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
2.2(Max)
Package Length
2.3(Max)
PCB changed
2
Supplier Package
Subminiature T-3/4
Pin Count
2

