Arrow Electronic Components Online
HLMP2755|EVEC|simage
HLMP2755|EVEC|limage
LED Light Bars, Arrays and Bar Graphs

HLMP2755

Uni-Color LED Light Bar Yellow 585nm 8-Pin PDIP

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    60mcd
  • Dominant Wavelength (nm)
    588
  • Peak Wavelength (nm)
    585
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    6(Min)
  • Supplier Color
    Yellow
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    6.22(Max)
  • Package Width
    10.16(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources