Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Yellow
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
2mcd
Peak Wavelength (nm)
585
Viewing Angle (°)
50
Maximum Forward Current (mA)
7.5
Test Current (mA)
2
Maximum Forward Voltage (V)
2.7
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Diameter
3.15 mm
Mounting
Through Hole
Package Height
4.8(Max) mm
PCB changed
2
Supplier Package
T-100
Pin Count
2
Order Quantity

