Arrow Electronic Components Online
HLM15R0|PANDUIT|simage
HLM15R0|PANDUIT|limage
Cable Ties

HLM-15R0

Cable Ties, Hook and Loop Nylon/Polyethylene Black 80N Pan-Ty®

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    Yes
  • PPAP
    No
  • Style
    Hook and Loop
  • Color
    Black
  • Body Material
    Nylon/Polyethylene
  • Tensile Strength (N)
    80(Min)
  • Minimum Operating Temperature (°C)
    -18
  • Maximum Operating Temperature (°C)
    104
  • Product Length (mm)
    4600
  • Product Depth (mm)
    8.4
  • Tradename
    Pan-Ty®

Documentation and Resources

Datasheets
Design resources