Arrow Electronic Components Online
HLE14002SDV|SAMTEC|simage
HLE14002SDV|SAMTEC|limage
Connector Headers and PCB Receptacles

HLE-140-02-S-DV

Conn Socket Strip SKT 80 POS 2.54mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    80
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    4.1/Contact
  • Maximum Voltage Rating
    566VDC|400VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    101.6
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    3.66
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources