Connector Headers and PCB Receptacles
HLE-110-02-L-DV-A
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.1/Contact
Maximum Voltage Rating
566VDC|400VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
25.4
Product Depth (mm)
6.6
Product Height (mm)
3.66
Mounting
Surface Mount
Order Quantity

