Connector Headers and PCB Receptacles
HLE-103-02-G-DV-LC
Conn Socket Strip RCP 6 POS 2.54mm Solder ST SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.1/Contact
Maximum Voltage Rating
566VDC|400VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
7.62
Product Depth (mm)
6.6
Product Height (mm)
3.66
Mounting
Surface Mount

