Arrow Electronic Components Online
HLE10202GDVPEBETR|SAMTEC|originalImage
HLE10202GDVPEBETR|SAMTEC|limage
Connector Headers and PCB Receptacles

HLE-102-02-G-DV-PE-BE-TR

Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    4.1/Contact
  • Maximum Voltage Rating
    566VDC|400VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    7.62
  • Product Height (mm)
    3.51
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources