Switch Limit
HL-5030
Switch Limit N.O./N.C. SPDT Adjustable Roller Lever Screw Mount 5A 250VAC 250VDC 3.09N Rotary Connector
OmronProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
General Purpose
Actuator Style
Adjustable Roller Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@250VAC 24VDC
Maximum AC Voltage Rating (V)
250
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
25
Dielectric Strength
1000VAC
Mechanical Life (Cycles)
10000000
Operating Force (N)
3.09
Release Force (N)
0.41
Operating Speed
0.5m/s
Mounting
Screw Mount
Termination Style
Connector
Maximum Pre-Travel
20°
Minimum Over-Travel
50°
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
65
Product Weight (g)
190
Product Length (mm)
33
Product Depth (mm)
65.7
Product Height (mm)
172.35

