Arrow Electronic Components Online
HKQ0603W5N1CT|TAIYO|simage
HKQ0603W5N1CT|TAIYO|limage
Inductor Surface Mount

HKQ0603W5N1C-T

Inductor RF Chip Multi-Layer 0.0051uH 0.2nH 500MHz 15Q-Factor Ceramic 0.37A 0.35Ohm DCR 0201 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.0051u
  • Tolerance
    0.2nH
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    0.37
  • Maximum DC Resistance (Ohm)
    0.35
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    6000M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.33

Documentation and Resources

Datasheets
Design resources