Arrow Electronic Components Online
HKQ040220NHT|TAIYO|simage
HKQ040220NHT|TAIYO|limage
Reduced Price
Inductor Surface Mount

HKQ040220NH-T

Inductor RF Chip Multi-Layer 0.02uH 3% 500MHz 8Q-Factor Ceramic 0.14A 1.78Ohm DCR 01005 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.02u
  • Tolerance
    3%
  • Inductance Test Frequency (Hz)
    500M
  • Maximum DC Current (A)
    0.14
  • Maximum DC Resistance (Ohm)
    1.78
  • Minimum Quality Factor
    8
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    2600M
  • Number of Terminals
    2
  • Case Size
    01005
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.42
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.22
  • Maximum Product Height (mm)
    0.22

Documentation and Resources

Datasheets
Design resources