Inductor Surface Mount
HK1608R39J-T
Inductor RF Chip Multi-Layer 0.39uH 5% 50MHz 8Q-Factor Ceramic 0.15A 2.3Ohm DCR 0603 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.39u
Tolerance
5%
Inductance Test Frequency (Hz)
50M
Maximum DC Current (A)
0.15
Maximum DC Resistance (Ohm)
2.3
Minimum Quality Factor
8
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
350M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

