Arrow Electronic Components Online
HIR204|EVEC|simage
HIR204|EVEC|limage
Infrared Emitters

HIR204

Infrared Emitter 850nm 90mW/sr Circular Top Mount 2-Pin T-1 Box

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    850
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    3x3x4.2
  • Typical Intensity
    90mW/sr
  • Viewing Angle (°)
    25
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Diameter
    4
  • Mounting
    Through Hole
  • Package Height
    5.2
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources