Arrow Electronic Components Online
HIR1921CL11TR8|EVEC|simage
HIR1921CL11TR8|EVEC|limage
Infrared Emitters

HIR19-21C/L11/TR8

Infrared Emitter 850nm 4.2mW/sr Rectangular Top Mount 2-Pin Mini-SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    850
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    1.2x0.8x0.5
  • Intensity
    4.2mW/sr
  • Viewing Angle (°)
    145
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    65
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    130
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Mini-SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources