Arrow Electronic Components Online
HIH6030021001|HONEYWEL|simage
HIH6030021001|HONEYWEL|limage
Temperature and Humidity Sensors

HIH6030-021-001

Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    14
  • Accuracy
    ±4.5%RH/±0.5°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Tradename
    HumidIcon™
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.91 mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources