Temperature and Humidity Sensors
HIH6020-021-001
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
14
Accuracy
±4.5%RH/±0.5°C
Interface Type
Serial (I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Tradename
HumidIcon™
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
3.9
Package Width
1.91
Package Length
4.9
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

