Ferrite Beads
HI1206T161R-10
Ferrite Beads High Current Chip 160Ohm 25% 100MHz 6A 0.018Ohm DCR 1206 T/R
EzurioProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
160
Maximum DC Current (A)
6
Tolerance
25%
Maximum DC Resistance (Ohm)
0.018
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Case Size
1206
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.8
Order Quantity

