Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Function
Line Transmitter
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Process Technology
0.6um
Number of Drivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.6
Maximum Supply Current (mA)
40
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.25 mm
Package Width
3.9 mm
Package Length
9.9 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

