Arrow Electronic Components Online
Bus Line Transceivers

HI-35981PQTF

Octal Receiver 64-Pin PQFP

Holt Integrated Circuits
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    100Kbps
  • Number of Transceivers
    8
  • Number of Receivers
    8
  • Receiver Signal Type
    Differential
  • Number of Receivers per Line
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    3.15
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Single Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    15
  • Supplier Temperature Grade
    Extended
  • Isolation
    No
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources