Bus Line Transceivers
HI-35930PQTF
Single Transmitter Dual Receiver 44-Pin PQFP
Holt Integrated CircuitsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
100Kbps
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
2
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Driving Mode
3-State
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Typical Single Supply Voltage (V)
3.3
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
2 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
44
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
44
Lead Shape
Gull-wing

