Bus Line Transceivers
HI-35930PCTF
Single Transmitter Dual Receiver 44-Pin QFN EP
Holt Integrated CircuitsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
100Kbps
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
2
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Process Technology
0.6um
Driving Mode
3-State
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Typical Single Supply Voltage (V)
3.3
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1(Max)
Package Width
7
Package Length
7
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44

